Part Details for AUIRLR3915TRL by Infineon Technologies AG
Overview of AUIRLR3915TRL by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR3915TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLR3915TRL-ND
|
DigiKey | MOSFET N-CH 55V 30A DPAK Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
AUIRLR3915TRL
|
Avnet Americas | Trans MOSFET N-CH 55V 61A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR3915TRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001520744
|
EBV Elektronik | Trans MOSFET N-CH 55V 61A 3-Pin(2+Tab) DPAK T/R (Alt: SP001520744) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRLR3915TRL
AUIRLR3915TRL CAD Models
AUIRLR3915TRL Part Data Attributes
|
AUIRLR3915TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR3915TRL
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIRLR3915TRL
This table gives cross-reference parts and alternative options found for AUIRLR3915TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3915TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3915TRLPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3915TRL vs IRLR3915TRLPBF |
AUIRLR3915TRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR3915TRL vs AUIRLR3915TRL |
IRLR3915TRLPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3915TRL vs IRLR3915TRLPBF |