There are no models available for this part yet.
Overview of AUIRLR3705ZTRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AUIRLR3705ZTRL by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AUIRLR3705ZTRL
|
Avnet Americas | Trans MOSFET N-CH 55V 89A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR3705ZTRL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 88 Partner Stock |
|
RFQ |
CAD Models for AUIRLR3705ZTRL by Infineon Technologies AG
Part Data Attributes for AUIRLR3705ZTRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
DPAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
190 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
42 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
130 W
|
Pulsed Drain Current-Max (IDM)
|
360 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRLR3705ZTRL
This table gives cross-reference parts and alternative options found for AUIRLR3705ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3705ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3705ZTRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3705ZTRL vs IRLR3705ZTRPBF |
AUIRLR3705ZTR | Power Field-Effect Transistor, 42A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3705ZTRL vs AUIRLR3705ZTR |
Related Parts for AUIRLR3705ZTRL
-
AUIRLR3705ZTRPower Field-Effect Transistors
-
ATSAMG55J19A-AUMicrocontrollers
-
B160HRectifier Diodes
-
S-8264AAE-I8T1UPower Management Circuits
-
AX1000-FG484Field Programmable Gate Arrays
-
AZ23C13-7-FZener Diodes
-
AWSP100-12Power Supply Modules
-
AZ7709T-1AE-6DPower/Signal Relays
-
AV17K2220T202Non-linear Resistors