Part Details for AUIRLR3410TRL by Infineon Technologies AG
Overview of AUIRLR3410TRL by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR3410TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8129
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.105Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon AUIRLR3410TRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | AUIRLR3410 - 75V-100V N-Channel Automotive MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4925 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 100 V 105 mOhm 34 nC Automotive HEXFET® Power Mosfet - DPAK | 1250 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 100V 17A DPAK | 82240 |
|
$0.9800 / $1.4700 | Buy Now |
Part Details for AUIRLR3410TRL
AUIRLR3410TRL CAD Models
AUIRLR3410TRL Part Data Attributes:
|
AUIRLR3410TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR3410TRL
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR3410TRL
This table gives cross-reference parts and alternative options found for AUIRLR3410TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3410TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR3410TRR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TRL vs AUIRLR3410TRR |
IRLR3410TRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs IRLR3410TRLPBF |
IRLR3410TRRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs IRLR3410TRRPBF |
IRLR3410 | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs IRLR3410 |
IRLR3410TRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs IRLR3410TRPBF |
IRLR3410TRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TRL vs IRLR3410TRPBF |
AUIRLR3410TRR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs AUIRLR3410TRR |
IRLR3410TR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TRL vs IRLR3410TR |
IRLR3410TRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TRL vs IRLR3410TRLPBF |
AUIRLR3410 | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TRL vs AUIRLR3410 |