There are no models available for this part yet.
Overview of AUIRLR3410TR by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AUIRLR3410TR by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AUIRLR3410TR
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR3410TR) RoHS: Compliant Min Qty: 301 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$1.0570 / $1.1902 | Buy Now | |
DISTI #
76062674
|
Verical | Trans MOSFET N-CH Si 100V 17A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 380 |
|
$0.7990 / $0.9303 | Buy Now | |
Rochester Electronics | AUIRLR3410 - 75V-100V N-Channel Automotive MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.0300 / $1.2100 | Buy Now | ||
DISTI #
C1S322001046488
|
Chip1Stop | MOSFET RoHS: Compliant | 380 |
|
$0.8071 / $1.1000 | Buy Now | |
Win Source Electronics | MOSFET N-CH 100V 17A DPAK | 38997 |
|
$0.7770 / $1.1650 | Buy Now |
CAD Models for AUIRLR3410TR by Infineon Technologies AG
Part Data Attributes for AUIRLR3410TR by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
DPAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.125 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
79 W
|
Pulsed Drain Current-Max (IDM)
|
60 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRLR3410TR
This table gives cross-reference parts and alternative options found for AUIRLR3410TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3410TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR3410 | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TR vs AUIRLR3410 |
IRLR3410TRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs IRLR3410TRLPBF |
IRLR3410TRL | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs IRLR3410TRL |
IRLR3410TRRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs IRLR3410TRRPBF |
AUIRLR3410TRL | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TR vs AUIRLR3410TRL |
IRLR3410 | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs IRLR3410 |
AUIRLR3410TR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs AUIRLR3410TR |
IRLR3410TRRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TR vs IRLR3410TRRPBF |
IRLR3410TRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410TR vs IRLR3410TRLPBF |
IRLR3410TRPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR3410TR vs IRLR3410TRPBF |
Related Parts for AUIRLR3410TR
-
AUIRLR3410Power Field-Effect Transistors
-
STM32F103V8H6Microcontrollers
-
VND7050AJTRPeripheral Drivers
-
TPS62125DSGRSwitching Regulator or Controllers
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
SBRB1545CTT4GRectifier Diodes
-
ADIS16405BMLZOther Analog ICs
-
AU5517DR2GOperational Amplifiers
-
2SEPC820MWFixed Capacitors