Part Details for AUIRFSL6535 by Infineon Technologies AG
Overview of AUIRFSL6535 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for AUIRFSL6535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFSL6535
|
Avnet Americas | Trans MOSFET N-CH Si 300V 19A 3-Pin(3+Tab) TO-262 Tube - Rail/Tube (Alt: AUIRFSL6535) RoHS: Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 13872 Partner Stock |
|
$1.3716 / $1.5444 | Buy Now |
|
Rochester Electronics | AUIRFSL6535 - 120V-300V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1012 |
|
$1.3400 / $1.5700 | Buy Now |
Part Details for AUIRFSL6535
AUIRFSL6535 CAD Models
AUIRFSL6535 Part Data Attributes
|
AUIRFSL6535
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFSL6535
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 19 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |