-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
10065491-007TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
95000-T07TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0091
|
Newark | Mosfet, N-Ch, 40V, 240A, To-263-7, Transistor Polarity:N Channel, Continuous Drain Current Id:240A, Drain Source Voltage Vds:40V, On Resistance Rds(On):550Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon AUIRFS8409-7TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1985 |
|
$3.2400 / $5.7000 | Buy Now |
DISTI #
448-AUIRFS8409-7TRLCT-ND
|
DigiKey | MOSFET N-CH 40V 240A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164 In Stock |
|
$2.9017 / $6.8400 | Buy Now |
DISTI #
AUIRFS8409-7TRL
|
Avnet Americas | Trans MOSFET N-CH 40V 522A 7-Pin TO-263CB T/R - Tape and Reel (Alt: AUIRFS8409-7TRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 800 |
|
RFQ | |
DISTI #
942-AUIRFS8409-7TRL
|
Mouser Electronics | MOSFETs Auto 40V N-Ch FET 0.97mOhm 195A RoHS: Compliant | 4188 |
|
$3.0800 / $5.8300 | Buy Now |
DISTI #
V72:2272_13892847
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 522A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 17 |
|
$2.9770 / $5.7740 | Buy Now |
DISTI #
84379731
|
Verical | Trans MOSFET N-CH Si 40V 522A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2330 | Americas - 39200 |
|
$3.7374 | Buy Now |
DISTI #
70802843
|
Verical | Trans MOSFET N-CH Si 40V 522A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 17 |
|
$2.9770 / $5.7740 | Buy Now |
DISTI #
SP001518044
|
EBV Elektronik | Trans MOSFET N-CH 40V 522A 7-Pin TO-263CB T/R (Alt: SP001518044) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 40V 240A D2PAK-7 / Trans MOSFET N-CH Si 40V 522A Automotive 7-Pin(6+Tab) D2PAK T/R | 8233 |
|
$2.5347 / $3.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRFS8409-7TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS8409-7TRL
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 240 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AUIRFS8409-7TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS8409-7TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRFS8409-7TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | AUIRFS8409-7TRL vs AUIRFS8409-7TRR |