Part Details for AUIRFS8407-7TRL by Infineon Technologies AG
Overview of AUIRFS8407-7TRL by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
10065491-007TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
95000-T07TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for AUIRFS8407-7TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-AUIRFS8407-7TRLCT-ND
|
DigiKey | MOSFET N-CH 40V 240A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$1.8217 / $4.8300 | Buy Now |
DISTI #
AUIRFS8407-7TRL
|
Avnet Americas | Trans MOSFET N-CH 40V 306A 7-Pin TO-263CB T/R - Tape and Reel (Alt: AUIRFS8407-7TRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-AUIRFS8407-7TRL
|
Mouser Electronics | MOSFETs 40V SGL N-CH HEXFET 1.3mOhms RoHS: Compliant | 474 |
|
$1.8200 / $4.0700 | Buy Now |
DISTI #
SP001516126
|
EBV Elektronik | Trans MOSFET N-CH 40V 306A 7-Pin TO-263CB T/R (Alt: SP001516126) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRFS8407-7TRL
AUIRFS8407-7TRL CAD Models
AUIRFS8407-7TRL Part Data Attributes
|
AUIRFS8407-7TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS8407-7TRL
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 240 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 231 W | |
Surface Mount | YES |
Alternate Parts for AUIRFS8407-7TRL
This table gives cross-reference parts and alternative options found for AUIRFS8407-7TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS8407-7TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRFS8407-7TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | AUIRFS8407-7TRL vs AUIRFS8407-7TRR |
AUIRFS8407-7P | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | AUIRFS8407-7TRL vs AUIRFS8407-7P |