Part Details for AUIRFS8403TRL by International Rectifier
Overview of AUIRFS8403TRL by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUIRFS8403TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFS8403TRL-600047-ND
|
DigiKey | AUIRFS8403 - 20V-40V N-CHANNEL A Min Qty: 235 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$1.2800 | Buy Now |
DISTI #
85970258
|
Verical | Trans MOSFET N-CH 40V 123A 3-Pin(2+Tab) D2PAK T/R Min Qty: 259 Package Multiple: 1 Date Code: 1901 | Americas - 800 |
|
$1.3125 / $1.4500 | Buy Now |
|
Rochester Electronics | AUIRFS8403 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 800 |
|
$1.0500 / $1.2300 | Buy Now |
Part Details for AUIRFS8403TRL
AUIRFS8403TRL CAD Models
AUIRFS8403TRL Part Data Attributes
|
AUIRFS8403TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFS8403TRL
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 123 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 99 W | |
Surface Mount | YES |