Part Details for AUIRFR4105ZTRL by Infineon Technologies AG
Overview of AUIRFR4105ZTRL by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFR4105ZTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFR4105ZTRL-ND
|
DigiKey | MOSFET N-CH 55V 20A DPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8504 / $0.9139 | Buy Now |
DISTI #
AUIRFR4105ZTRL
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR4105ZTRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9524 / $1.0885 | Buy Now |
DISTI #
942-AUIRFR4105ZTRL
|
Mouser Electronics | MOSFET AUTO 55V 1 N-CH HEXFET 24.5mOhms RoHS: Compliant | 5893 |
|
$0.8500 / $2.0200 | Buy Now |
|
Future Electronics | 55V, 30A, 24.5MOHM, AUTOMOTIVE, DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Rochester Electronics | AUIRFR4105Z - 55V-60V N-Channel Automotive MOSFET RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2940 |
|
$0.8433 / $0.9921 | Buy Now |
DISTI #
SP001517348
|
EBV Elektronik | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R (Alt: SP001517348) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRFR4105ZTRL
AUIRFR4105ZTRL CAD Models
AUIRFR4105ZTRL Part Data Attributes
|
AUIRFR4105ZTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFR4105ZTRL
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0245 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFR4105ZTRL
This table gives cross-reference parts and alternative options found for AUIRFR4105ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR4105ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR4105ZPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR4105ZTRL vs IRFR4105ZPBF |
IRFR4105ZTRPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs IRFR4105ZTRPBF |
AUIRFR4105Z | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs AUIRFR4105Z |
IRFR4105Z | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR4105ZTRL vs IRFR4105Z |
IRFR4105ZTRRPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs IRFR4105ZTRRPBF |
AUIRFR4105ZTR | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR4105ZTRL vs AUIRFR4105ZTR |
IRFR4105Z | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs IRFR4105Z |
IRFR4105ZPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs IRFR4105ZPBF |
AUIRFR4105ZTRR | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR4105ZTRL vs AUIRFR4105ZTRR |
IRFR4105ZTRR | Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR4105ZTRL vs IRFR4105ZTRR |