Datasheets
AUIRFR4105Z by:

Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3

Part Details for AUIRFR4105Z by Infineon Technologies AG

Overview of AUIRFR4105Z by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for AUIRFR4105Z

Part # Distributor Description Stock Price Buy
DISTI # V79:2366_26427682
Arrow Electronics Trans MOSFET N-CH Si 55V 30A Automotive AEC-Q101 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 1804 Americas - 6
  • 1 $0.5367
$0.5367 Buy Now
CHIPMALL.COM LIMITED Q101 55V N HEXFET Power MOSFET, D-Pak 350
  • 1 $0.6845
$0.6845 Buy Now

Part Details for AUIRFR4105Z

AUIRFR4105Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AUIRFR4105Z Part Data Attributes

AUIRFR4105Z Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
AUIRFR4105Z Infineon Technologies AG Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, PLASTIC, DPAK-3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 29 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 30 A
Drain-source On Resistance-Max 0.0245 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 48 W
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for AUIRFR4105Z

This table gives cross-reference parts and alternative options found for AUIRFR4105Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR4105Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR4105ZPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs IRFR4105ZPBF
IRFR4105ZTRPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTRPBF
AUIRFR4105Z Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs AUIRFR4105Z
IRFR4105Z Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs IRFR4105Z
IRFR4105ZTRRPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTRRPBF
AUIRFR4105ZTR Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs AUIRFR4105ZTR
IRFR4105Z Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105Z
IRFR4105ZPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZPBF
AUIRFR4105ZTRR Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs AUIRFR4105ZTRR
IRFR4105ZTRR Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTRR
Part Number Description Manufacturer Compare
IRLR4343TRLPBF Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRLR4343TRLPBF
IRFR4105ZPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZPBF
IRFR4105ZTRPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs IRFR4105ZTRPBF
AUIRFR4105ZTRL Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs AUIRFR4105ZTRL
IRLR4343PBF Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRLR4343PBF
IRFR4105ZTR Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTR
AUIRFR4105ZTRL Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs AUIRFR4105ZTRL
IRFR4105ZPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRFR4105Z vs IRFR4105ZPBF
IRFR4105ZTRR Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTRR
IRFR4105ZTRLPBF Power Field-Effect Transistor, 30A I(D), 55V, 0.0245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRFR4105Z vs IRFR4105ZTRLPBF

AUIRFR4105Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRFR4105Z by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRFR4105Z by Infineon Technologies AG

  • Please alert me when AUIRFR4105Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AUIRFR4105Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRFR4105Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AUIRFR4105Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRFR4105Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRFR4105Z by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: