Part Details for AUIRFR3710ZTRL by Infineon Technologies AG
Overview of AUIRFR3710ZTRL by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFR3710ZTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFR3710ZTRL-ND
|
DigiKey | MOSFET N-CH 100V 42A DPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2857 / $1.3402 | Buy Now |
DISTI #
AUIRFR3710ZTRL
|
Avnet Americas | Trans MOSFET N-CH 100V 56A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR3710ZTRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.6458 | Buy Now |
DISTI #
942-AUIRFR3710ZTRL
|
Mouser Electronics | MOSFET AUTO 100V 1 N-CH HEXFET 18mOhms RoHS: Compliant | 10752 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
E32:1076_00821557
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 56A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Europe - 1959 |
|
$1.1773 / $2.3236 | Buy Now |
DISTI #
77792162
|
Verical | Trans MOSFET N-CH Si 100V 56A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2336 | Americas - 1955 |
|
$1.1804 / $2.3297 | Buy Now |
DISTI #
SP001516670
|
EBV Elektronik | Trans MOSFET N-CH 100V 56A 3-Pin(2+Tab) DPAK T/R (Alt: SP001516670) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 23520 |
|
RFQ |
Part Details for AUIRFR3710ZTRL
AUIRFR3710ZTRL CAD Models
AUIRFR3710ZTRL Part Data Attributes:
|
AUIRFR3710ZTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFR3710ZTRL
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, D-PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D-PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFR3710ZTRL
This table gives cross-reference parts and alternative options found for AUIRFR3710ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR3710ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR3710ZTR | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, D-PAK-3 | International Rectifier | AUIRFR3710ZTRL vs AUIRFR3710ZTR |
AUIRFR3710Z | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, D-PAK-3 | Infineon Technologies AG | AUIRFR3710ZTRL vs AUIRFR3710Z |
AUIRFR3710ZTRL | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, D-PAK-3 | International Rectifier | AUIRFR3710ZTRL vs AUIRFR3710ZTRL |
AUIRFR3710ZTRR | Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, D-PAK-3 | International Rectifier | AUIRFR3710ZTRL vs AUIRFR3710ZTRR |