-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 171A I(D), 150V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8750
|
Newark | Mosfet, N Ch, 150V, 171A, To-247Ac Rohs Compliant: Yes |Infineon AUIRFP4568 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1118 |
|
$7.3900 / $11.6900 | Buy Now |
DISTI #
31AC8086
|
Newark | Mosfet_(120V,300V)_47 Rohs Compliant: Yes |Infineon AUIRFP4568 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $11.4000 | Buy Now |
DISTI #
AUIRFP4568-ND
|
DigiKey | MOSFET N-CH 150V 171A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
406 In Stock |
|
$8.4144 / $13.2900 | Buy Now |
DISTI #
AUIRFP4568
|
Avnet Americas | Trans MOSFET N-CH 150V 171A 3-Pin TO-247AC Tube - Rail/Tube (Alt: AUIRFP4568) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$8.7696 / $10.6488 | Buy Now |
DISTI #
942-AUIRFP4568
|
Mouser Electronics | MOSFET MOSFET_(120V 300V) RoHS: Compliant | 1727 |
|
$8.2200 / $12.4200 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 100+ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$8.8300 | Buy Now |
|
Rochester Electronics | AUIRFP4568 - 120V-300V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 708 |
|
$7.7600 / $9.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1200 |
|
$12.9724 / $13.7923 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
DISTI #
SP001519624
|
EBV Elektronik | Trans MOSFET N-CH 150V 171A 3-Pin TO-247AC Tube (Alt: SP001519624) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRFP4568
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFP4568
Infineon Technologies AG
Power Field-Effect Transistor, 171A I(D), 150V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 763 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 171 A | |
Drain-source On Resistance-Max | 0.0059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 684 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |