-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2193
|
Newark | Mosfet, N-Ch, 40V, 375A, 175Deg C, 340W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:375A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.9V Rohs Compliant: Yes |Infineon AUIRF8739L2TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3590 |
|
$4.3800 / $7.7200 | Buy Now |
DISTI #
AUIRF8739L2CT-ND
|
DigiKey | MOSFET N-CH 40V 57A DIRECTFET Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4107 In Stock |
|
$3.9458 / $7.4200 | Buy Now |
DISTI #
AUIRF8739L2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 57A 15-Pin Direct-FET L8 T/R - Tape and Reel (Alt: AUIRF8739L2TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.3236 / $4.9413 | Buy Now |
DISTI #
AUIRF8739L2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 57A 15-Pin Direct-FET L8 T/R - Tape and Reel (Alt: AUIRF8739L2TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3236 / $4.9413 | Buy Now |
DISTI #
43AC2193
|
Avnet Americas | Trans MOSFET N-CH 40V 57A 15-Pin Direct-FET L8 T/R - Product that comes on tape, but is not reeled (Alt: 43AC2193) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 549 Partner Stock |
|
$5.5200 / $7.7200 | Buy Now |
DISTI #
942-AUIRF8739L2TR
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 4000 |
|
$3.9100 / $7.4200 | Buy Now |
|
Future Electronics | 40V, 57A, 0.60OHM, DIRECTFET, AUTOMOTIVE GRADE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$4.0000 | Buy Now |
|
Rochester Electronics | AUIRF8739L2 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4038 |
|
$3.8300 / $4.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 3950 |
|
$8.4677 / $9.1054 | Buy Now |
DISTI #
SP001516480
|
EBV Elektronik | Trans MOSFET N-CH 40V 57A 15-Pin Direct-FET L8 T/R (Alt: SP001516480) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRF8739L2TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF8739L2TR
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 312 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 375 A | |
Drain-source On Resistance-Max | 0.0006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1830 pF | |
JESD-30 Code | R-MBCC-N9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 340 W | |
Pulsed Drain Current-Max (IDM) | 1150 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |