-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9870
|
Newark | Mosfet,n Channel,100V,36A,to220Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:36A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Infineon AUIRF540Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $2.6400 | Buy Now |
DISTI #
38AH7543
|
Newark | Mosfet_(75V 120V( Rohs Compliant: Yes |Infineon AUIRF540Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3600 | Buy Now |
DISTI #
AUIRF540Z-ND
|
DigiKey | MOSFET N-CH 100V 36A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2919 In Stock |
|
$1.5900 / $3.4000 | Buy Now |
DISTI #
AUIRF540Z
|
Avnet Americas | Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AUIRF540Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7172 / $2.0988 | Buy Now |
DISTI #
942-AUIRF540Z
|
Mouser Electronics | MOSFET AUTO 100V 1 N-CH HEXFET 26.5mOhms RoHS: Compliant | 778 |
|
$1.5500 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
DISTI #
69842042
|
Verical | Trans MOSFET N-CH Si 100V 36A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube Min Qty: 16 Package Multiple: 1 | Americas - 1000 |
|
$1.3625 / $2.0125 | Buy Now |
|
Rochester Electronics | AUIRF540Z - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 407 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
AUIRF540Z
|
Avnet Americas | Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AUIRF540Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7172 / $2.0988 | Buy Now |
DISTI #
AUIRF540Z
|
TME | Transistor: N-MOSFET, unipolar, 100V, 36A, 92W, TO220AB Min Qty: 1 | 46 |
|
$1.5700 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRF540Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF540Z
Infineon Technologies AG
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 83 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0265 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AUIRF540Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF540Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF540ZPBF | Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | AUIRF540Z vs IRF540ZPBF |