Part Details for AUIRF3710ZSTRL by Infineon Technologies AG
Overview of AUIRF3710ZSTRL by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF3710ZSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-AUIRF3710ZSTRLCT-ND
|
DigiKey | MOSFET N-CH 100V 59A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$1.6690 / $3.5700 | Buy Now |
DISTI #
AUIRF3710ZSTRL
|
Avnet Americas | Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: AUIRF3710ZSTRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $2.2698 | Buy Now |
DISTI #
942-AUIRF3710ZSTRL
|
Mouser Electronics | MOSFET AUTO 100V 1 N-CH HEXFET 18mOhms RoHS: Compliant | 671 |
|
$1.6600 / $3.5700 | Buy Now |
DISTI #
76440715
|
Verical | Trans MOSFET N-CH Si 100V 59A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2321 | Americas - 7200 |
|
$2.1497 | Buy Now |
DISTI #
AUIRF3710ZSTRL
|
Avnet Americas | Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: AUIRF3710ZSTRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $2.2698 | Buy Now |
DISTI #
AUIRF3710ZSTRL
|
Avnet Americas | Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: AUIRF3710ZSTRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $2.2698 | Buy Now |
Part Details for AUIRF3710ZSTRL
AUIRF3710ZSTRL CAD Models
AUIRF3710ZSTRL Part Data Attributes:
|
AUIRF3710ZSTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF3710ZSTRL
Infineon Technologies AG
Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 97 ns | |
Turn-on Time-Max (ton) | 94 ns |
Alternate Parts for AUIRF3710ZSTRL
This table gives cross-reference parts and alternative options found for AUIRF3710ZSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF3710ZSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3710ZSTRR | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | AUIRF3710ZSTRL vs IRF3710ZSTRR |
AUIRF3710ZSTRR | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3 | Infineon Technologies AG | AUIRF3710ZSTRL vs AUIRF3710ZSTRR |
IRF3710ZSPBF | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRF3710ZSTRL vs IRF3710ZSPBF |
IRF3710ZSTRRPBF | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRF3710ZSTRL vs IRF3710ZSTRRPBF |
AUIRF3710ZS | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3 | International Rectifier | AUIRF3710ZSTRL vs AUIRF3710ZS |
IRF3710ZS | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | AUIRF3710ZSTRL vs IRF3710ZS |
IRF3710ZSPBF | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRF3710ZSTRL vs IRF3710ZSPBF |
IRF3710ZS | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRF3710ZSTRL vs IRF3710ZS |
AUIRF3710ZS | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3 | Infineon Technologies AG | AUIRF3710ZSTRL vs AUIRF3710ZS |