Part Details for AUIRF1404STRL by Infineon Technologies AG
Results Overview of AUIRF1404STRL by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF1404STRL Information
AUIRF1404STRL by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF1404STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRF1404STRL-448-ND
|
DigiKey | MOSFET_(20V,40V) Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$3.3600 | Buy Now |
|
Rochester Electronics | MOSFET_(20V,40V) RoHS: Compliant Status: Obsolete Min Qty: 1 | 9600 |
|
$2.7500 / $3.2300 | Buy Now |
DISTI #
AUIRF1404STRL
|
TME | Transistor: N-MOSFET, unipolar, 40V, 162A, 200W, D2PAK Min Qty: 800 | 0 |
|
$2.3400 | RFQ |
DISTI #
SP001517298
|
EBV Elektronik | Trans MOSFET NCH 40V 162A 3Pin2Tab D2PAK TR (Alt: SP001517298) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF1404STRL
AUIRF1404STRL CAD Models
AUIRF1404STRL Part Data Attributes
|
AUIRF1404STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF1404STRL
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 519 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 650 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF1404STRL
This table gives cross-reference parts and alternative options found for AUIRF1404STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF1404STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF1404STRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF1404STRL vs AUIRF1404STRR |
IRF1404SPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1404STRL vs IRF1404SPBF |
IRF1404STRRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1404STRL vs IRF1404STRRPBF |
IRF1404SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1404STRL vs IRF1404SPBF |
IRF1404S | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | AUIRF1404STRL vs IRF1404S |
IRF1404STRLPBF | Infineon Technologies AG | $1.5527 | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1404STRL vs IRF1404STRLPBF |