Part Details for AUIRF1324STRL by International Rectifier
Overview of AUIRF1324STRL by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF1324STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRF1324STRL-ND
|
DigiKey | MOSFET N-CH 24V 195A D2PAK Min Qty: 111 Container: Bulk MARKETPLACE PRODUCT |
14876 In Stock |
|
$2.7200 | Buy Now |
|
Rochester Electronics | AUIRF1324 - 20V-40V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14876 |
|
$2.3400 / $2.7500 | Buy Now |
Part Details for AUIRF1324STRL
AUIRF1324STRL CAD Models
AUIRF1324STRL Part Data Attributes
|
AUIRF1324STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF1324STRL
International Rectifier
Power Field-Effect Transistor, 195A I(D), 24V, 0.00165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.00165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 1420 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF1324STRL
This table gives cross-reference parts and alternative options found for AUIRF1324STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF1324STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1324STRRPBF | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRF1324STRL vs IRF1324STRRPBF |
IRF1324STRR | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRF1324STRL vs IRF1324STRR |
IRF1324STRLPBF | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRF1324STRL vs IRF1324STRLPBF |
AUIRF1324STRL | Power Field-Effect Transistor, 195A I(D), 24V, 0.00165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, D2PAK-3 | Infineon Technologies AG | AUIRF1324STRL vs AUIRF1324STRL |
AUIRF1324STRR | Power Field-Effect Transistor, 195A I(D), 24V, 0.00165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, D2PAK-3 | International Rectifier | AUIRF1324STRL vs AUIRF1324STRR |
IRF1324STRL | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRF1324STRL vs IRF1324STRL |