Part Details for AUH-4050 by Adesso Inc
Overview of AUH-4050 by Adesso Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
ADUCM4050BCPZ | Analog Devices | 512kB ARM Cortex ULP MCU | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board |
Price & Stock for AUH-4050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 11 in 1 USB-C Docking Station RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$161.1600 | Buy Now |