Part Details for AUG88-25-20-SN by Takachi Electronics Enclosure Co.,Ltd
Overview of AUG88-25-20-SN by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUG88-25-20-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKC-AUG88-25-20-SN
|
TME | Enclosure: multipurpose, X: 208mm, Y: 258mm, Z: 100mm, AUG, aluminium Min Qty: 1 | 0 |
|
$229.3300 / $286.6600 | RFQ |