Part Details for AUG133-43-30-SG by Takachi Electronics Enclosure Co.,Ltd
Overview of AUG133-43-30-SG by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUG133-43-30-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKC-AUG133-43-30SG
|
TME | Enclosure: multipurpose, X: 308mm, Y: 438mm, Z: 144.5mm, AUG, silver Min Qty: 1 | 0 |
|
$373.8400 / $467.3000 | RFQ |