Part Details for AUB0912HH-C by Eltek
Overview of AUB0912HH-C by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUB0912HH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUB0912HH-C
|
Avnet Americas | DC Fan Superflo Bearing 12V 0.25A 3W 3200RPM 57.92CFM 38dBA Flange Mount - Trays (Alt: AUB0912HH-C) RoHS: Compliant Min Qty: 576 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |