Part Details for AUB0812EJ-00 by Delta Electronics Inc
Results Overview of AUB0812EJ-00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUB0812EJ-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AUB0812EJ-00-ND
|
DigiKey | AXIAL 80X25 12VDC PWM Min Qty: 1 Lead time: 32 Weeks Container: Box |
214 In Stock |
|
$8.6250 / $12.8400 | Buy Now |
DISTI #
108-AUB0812EJ-00
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 69.5CFM, 6.6W, 0.297"H2O, 4x Wire, Tach/PWM RoHS: Compliant | 323 |
|
$9.6800 / $13.5100 | Buy Now |
DISTI #
75114509
|
RS | Axial Square-80mm L x 80mm H x 38mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics AUB0812EJ-0... more RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 324 Package Multiple: 108 | 0 |
|
$8.9700 | Buy Now |