Part Details for AUB0512HB-F00 by Delta Electronics Inc
Overview of AUB0512HB-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AUB0512HB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AUB0512HB-F00-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
821 In Stock |
|
$5.3269 / $9.3600 | Buy Now |
DISTI #
108-AUB0512HB-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x15mm, 12VDC, Superflo, 3-Lead Wires, Lock Rotor Sensor, Tach RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
75114032
|
RS | Axial Square-50mm L x 50mm H x15mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics AUB0512HB-F00 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 | 0 |
|
$4.9000 | Buy Now |
Part Details for AUB0512HB-F00
AUB0512HB-F00 CAD Models
AUB0512HB-F00 Part Data Attributes
|
AUB0512HB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AUB0512HB-F00
Delta Electronics Inc
DC Fan, Axial Construction, 0.15A, 12V, 1.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: CUL; UL; VDE | |
Airflow | 6.1 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 1000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Pressure | 0.24 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 15 mm |