Part Details for AU3535A-ZIR-700MA by Solidlite
Results Overview of AU3535A-ZIR-700MA by Solidlite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU3535A-ZIR-700MA Information
AU3535A-ZIR-700MA by Solidlite is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61150DRCT | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON | |
TPS61151DRCT | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85 | |
TPS61150DRCR | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 |
Price & Stock for AU3535A-ZIR-700MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3010-AU3535A-ZIR-700MATR-ND
|
DigiKey | 3535 700MA 950NM IR LED CERAMIC Min Qty: 10 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
310 In Stock |
|
$0.8200 / $1.3000 | Buy Now |