Part Details for AU2PD-M3/86A by Vishay Intertechnologies
Overview of AU2PD-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU2PD-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU2PD-M3/86A
|
Avnet Americas | 2A,200V,FER, Avalanche SM - Tape and Reel (Alt: AU2PD-M3/86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2275 | Buy Now |
DISTI #
625-AU2PD-M3/86A
|
Mouser Electronics | Rectifiers 2A 200V Ultrafast RoHS: Compliant | 0 |
|
$0.2720 | Order Now |
|
Bristol Electronics | 2806 |
|
RFQ | ||
|
Quest Components | 2244 |
|
$0.3325 / $0.9500 | Buy Now | |
DISTI #
AU2PD-M3/86A
|
TTI | Rectifiers 2A 200V Ultrafast RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2690 | Buy Now |
DISTI #
AU2PD-M3/86A
|
EBV Elektronik | Diode Switching 200V 2A 3-Pin SMPC T/R (Alt: AU2PD-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AU2PD-M3/86A
AU2PD-M3/86A CAD Models
AU2PD-M3/86A Part Data Attributes
|
AU2PD-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AU2PD-M3/86A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AU2PD-M3/86A
This table gives cross-reference parts and alternative options found for AU2PD-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU2PD-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU2PDHM3/86A | DIODE 1.6 A, 200 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AU2PD-M3/86A vs AU2PDHM3/86A |
AU2PDHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | AU2PD-M3/86A vs AU2PDHM3_A/I |