Part Details for AU1564 by Aplus Integrated Circuits Inc
Overview of AU1564 by Aplus Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AU1564
AU1564 CAD Models
AU1564 Part Data Attributes:
|
AU1564
Aplus Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
AU1564
Aplus Integrated Circuits Inc
Speech Synthesizer, 15s, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APLUS INTEGRATED CIRCUITS INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 15 s | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |