Part Details for AU033C221KA76A by Kyocera AVX Components
Overview of AU033C221KA76A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU033C221KA76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU033C221KA76A-ND
|
DigiKey | CAP CER 220PF 25V X7R 0603 Min Qty: 768 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3133 | Buy Now |
DISTI #
AU033C221KA76A
|
Avnet Americas | Cap Ceramic 220pF 25V X7R 10% 0603 T/R - Waffle Pack (Alt: AU033C221KA76A) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.9988 / $1.2739 | Buy Now |
DISTI #
581-AU033C221KA76A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.4200 / $2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 24 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
AU033C221KA76A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: WAFL |
Americas - 384 In Stock |
|
$1.4200 | Buy Now |