Part Details for AU031A121KA72A by Kyocera AVX Components
Results Overview of AU031A121KA72A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU031A121KA72A Information
AU031A121KA72A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AU031A121KA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T8253
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx AU031A121KA72A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
AU031A121KA72A-ND
|
DigiKey | CAP CER 120PF 100V NP0 0603 Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
AU031A121KA72A
|
Avnet Americas | Cap Ceramic 120pF 100V C0G 10% 0603 T/R - Tape and Reel (Alt: AU031A121KA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9775 / $1.0795 | Buy Now |
DISTI #
581-AU031A121KA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0603 10% Tol HI TEMP RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$1.0900 | Buy Now |
Part Details for AU031A121KA72A
AU031A121KA72A CAD Models
AU031A121KA72A Part Data Attributes
|
AU031A121KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU031A121KA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for AU031A121KA72A
This table gives cross-reference parts and alternative options found for AU031A121KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU031A121KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0603A121KNBAI2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | AU031A121KA72A vs VJ0603A121KNBAI2MP |
0603RN121K101PRW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | AU031A121KA72A vs 0603RN121K101PRW |
VJ0603A121KXBAR2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00012 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AU031A121KA72A vs VJ0603A121KXBAR2L |
BC031A121KZB3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | AU031A121KA72A vs BC031A121KZB3AA0 |
0603N121K101YH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | AU031A121KA72A vs 0603N121K101YH-HS |
BC031A121KZB6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | AU031A121KA72A vs BC031A121KZB6SA3 |
AP031A121KQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | AU031A121KA72A vs AP031A121KQU4A |
CMC-100/121KN0603T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | AU031A121KA72A vs CMC-100/121KN0603T13FF |
0603N121K101PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | AU031A121KA72A vs 0603N121K101PHW-HB |
LD031A121KAB2A | Kyocera AVX Components | $0.2215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | AU031A121KA72A vs LD031A121KAB2A |