Part Details for AU01A by Sanken Electric Co Ltd
Overview of AU01A by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU01A-ND
|
DigiKey | DIODE GEN PURP 600V 500MA AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
36526062
|
Verical | Diode Switching 600V 0.5A 2-Pin Min Qty: 174 Package Multiple: 1 Date Code: 1201 | Americas - 918 |
|
$0.4351 / $0.4703 | Buy Now |
DISTI #
30607131
|
Verical | Diode Switching 600V 0.5A 2-Pin Min Qty: 187 Package Multiple: 1 | Americas - 700 |
|
$0.1600 / $0.1675 | Buy Now |
|
Quest Components | 829 |
|
$0.4800 / $1.2000 | Buy Now | |
DISTI #
C1S721000031291
|
Chip1Stop | Diode Switching 600V 0.5A 2-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 700 |
|
$0.1280 / $0.1480 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 918 |
|
$0.1950 / $0.5810 | Buy Now |
Part Details for AU01A
AU01A CAD Models
AU01A Part Data Attributes:
|
AU01A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AU01A
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AU01A
This table gives cross-reference parts and alternative options found for AU01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU01A | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | AU01A vs AU01A |