Part Details for AU013D101KAG2A by Kyocera AVX Components
Overview of AU013D101KAG2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU013D101KAG2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU013D101KAG2A-ND
|
DigiKey | CAP CER 100PF 25V X5R 0201 Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0429 | Buy Now |
DISTI #
AU013D101KAG2A
|
Avnet Americas | Cap Ceramic 100pF 25V X5R 10% 0201 T/R - Tape and Reel (Alt: AU013D101KAG2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for AU013D101KAG2A
AU013D101KAG2A CAD Models
AU013D101KAG2A Part Data Attributes:
|
AU013D101KAG2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU013D101KAG2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Width | 0.3 mm |
Alternate Parts for AU013D101KAG2A
This table gives cross-reference parts and alternative options found for AU013D101KAG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU013D101KAG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013D101KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AU013D101KAG2A vs 02013D101KAT9A |
CM03X5R101K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AU013D101KAG2A vs CM03X5R101K25AL |
CMC-025/101KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | AU013D101KAG2A vs CMC-025/101KX50201T13F |
TMK063BJ101KP | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201 | TAIYO YUDEN | AU013D101KAG2A vs TMK063BJ101KP |
KGM03AR51E101KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AU013D101KAG2A vs KGM03AR51E101KH |
TMK063BJ101KP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AU013D101KAG2A vs TMK063BJ101KP-T |
CM03X5R101K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AU013D101KAG2A vs CM03X5R101K25AL |
CM03X5R101K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AU013D101KAG2A vs CM03X5R101K25AN |
CM03X5R101K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AU013D101KAG2A vs CM03X5R101K25AT |
C0603X5R1E101K | Ceramic Capacitor, Ceramic | TDK Corporation | AU013D101KAG2A vs C0603X5R1E101K |