Part Details for AU-Y1002-A by ASSMANN WSW components GmbH
Overview of AU-Y1002-A by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-Y1002-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9931-ND
|
DigiKey | CBL USB1.1 A PLUG TO B PLG 4.92' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
389 In Stock |
|
$2.1189 / $3.9200 | Buy Now |
|
Future Electronics | USB 1.1 (USB 1.0) Cable A Male to B Male 4.92 (1.50m) Shielded RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.5100 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Extension 1.5m 28AWG USB Type A to USB Type B 4 to 4 POS M-M RoHS: Compliant |
300 In Stock |
|
$3.5800 / $5.1800 | Buy Now |
|
Master Electronics | Cable Assembly Extension 1.5m 28AWG USB Type A to USB Type B 4 to 4 POS M-M RoHS: Compliant |
300 In Stock |
|
$3.5800 / $5.1800 | Buy Now |
Part Details for AU-Y1002-A
AU-Y1002-A CAD Models
AU-Y1002-A Part Data Attributes
|
AU-Y1002-A
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AU-Y1002-A
ASSMANN WSW components GmbH
CABLE USB EXTENSION A-B MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |