Part Details for AU-3A-1204 by L3 Harris Narda-Miteq
Overview of AU-3A-1204 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AU-3A-1204
AU-3A-1204 CAD Models
AU-3A-1204 Part Data Attributes:
|
AU-3A-1204
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AU-3A-1204
L3 Harris Narda-Miteq
50 MHz - 90 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 52 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.3 |