Part Details for AU-30.000MBE-T by TXC Corporation
Overview of AU-30.000MBE-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-30.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2135
|
Newark | 3.2X2.5 Cmos Quartz Oscillator - Automotive Grade/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) - Aec-Q100 Certified |Txc AU-30.000MBE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.5700 | Buy Now |
DISTI #
887-AU-30.000MBE-TCT-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$1.3130 / $2.1700 | Buy Now |
DISTI #
717-AU-30.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 3.2x2.5 CMOS Quartz Oscillator - Automotive Grade / Ceramic, 3.3V, +/-50ppm (-40 to 85C) - AEC-Q100 Certified | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.2500 | Buy Now |
Part Details for AU-30.000MBE-T
AU-30.000MBE-T CAD Models
AU-30.000MBE-T Part Data Attributes
|
AU-30.000MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AU-30.000MBE-T
TXC Corporation
CMOS Output Clock Oscillator, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,87/67 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |