AU-2D16UL
Omega Engineering
Description: Thermal Magnetic Circuit Breaker

Overview of AU-2D16UL by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AU-2D16UL by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 55AH1879
Newark Circuit Breaker 2P D-Curve16A |Omega AU-2D16UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $98.9500
$98.9500 Buy Now
DISTI # AU-2D16UL
Avnet Americas CIRCUIT BREAKERS FOR BRANCH CIRCUIT PROTECTION - Bulk (Alt: AU-2D16UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $98.9502
$98.9502 Buy Now

CAD Models for AU-2D16UL by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU-2D16UL by Omega Engineering

AU-2D16UL
Omega Engineering
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Actuator Type
TOGGLE HANDLE
Body Breadth
35 mm
Body Height
51.5 mm
Body Length or Diameter
105.3 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
DIN RAIL
Number of Poles
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
10000 A
Rated Current
16 A
Rated Voltage(AC)
480 V
Reference Standard
CE; CUL; UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. AU-2D16UL
    Omega Engineering
    Thermal Magnetic Circuit Breaker
    VS

Related Parts for AU-2D16UL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU-2D16UL by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU-2D16UL by Omega Engineering

Select Manufacturer
Which Manufacturer of AU-2D16UL would you like to use for your alert(s)?
  • Please alert me when AU-2D16UL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU-2D16UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU-2D16UL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU-2D16UL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU-2D16UL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU-2D16UL by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: