AU-1D1DL
Omega Engineering
Description: Thermal Magnetic Circuit Breaker

Overview of AU-1D1DL by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AU-1D1DL by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 55AH1710
Newark Dc Circuit Breaker 1P D-Cur1A |Omega AU-1D1DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $53.0800
$53.0800 Buy Now
DISTI # AU-1D1DL
Avnet Americas CIRCUIT BREAKERS FOR BRANCH CIRCUIT PROTECTION - Bulk (Alt: AU-1D1DL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1 $53.0830
$53.0830 Buy Now

CAD Models for AU-1D1DL by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU-1D1DL by Omega Engineering

AU-1D1DL
Omega Engineering
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Actuator Type
TOGGLE
Body Breadth
17.5 mm
Body Height
51.5 mm
Body Length or Diameter
105.3 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
DIN RAIL
Number of Poles
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
10000 A
Rated Current
1 A
Rated Voltage(DC)
125 V
Reference Standard
CE; CUL; UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. AU-1D1DL
    Omega Engineering
    Thermal Magnetic Circuit Breaker
    VS

Related Parts for AU-1D1DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU-1D1DL by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU-1D1DL by Omega Engineering

Select Manufacturer
Which Manufacturer of AU-1D1DL would you like to use for your alert(s)?
  • Please alert me when AU-1D1DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU-1D1DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU-1D1DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU-1D1DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU-1D1DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU-1D1DL by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: