Part Details for AU-1204-70 by L3 Harris Narda-Miteq
Overview of AU-1204-70 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AU-1204-70
AU-1204-70 CAD Models
AU-1204-70 Part Data Attributes
|
AU-1204-70
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AU-1204-70
L3 Harris Narda-Miteq
50 MHz - 90 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 52 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.5 |