-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 12.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T0770
|
Newark | Crystal Oscillator, Cmos, 12Mhz, Smd, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Au Series, Operating Temperature Min:-40°C, Frequency:12Mhz Rohs Compliant: Yes |Txc AU-12.000MBE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.5700 | Buy Now |
DISTI #
05W6287
|
Newark | Oscillator, 12Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Au Series, Operating Temperature Min:-40°C, Frequency:12Mhz Rohs Compliant: Yes |Txc AU-12.000MBE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
887-1637-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
717-AU-12.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 12.000MHz 3.3Volt 50ppm -40C to 85C RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
V72:2272_14755708
|
Arrow Electronics | Oscillator XO 12MHz ±50ppm CMOS 55% 3.3V Automotive AEC-Q100 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1110 |
|
$1.2820 / $1.5880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
63258803
|
Verical | Oscillator XO 12MHz ±50ppm CMOS 55% 3.3V Automotive AEC-Q100 4-Pin SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2231 | Americas - 1110 |
|
$1.2820 / $1.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AU-12.000MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AU-12.000MBE-T
TXC Corporation
OSC XO 12.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AU-12.000MBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU-12.000MBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.