Part Details for AU-08PMMP-QC8001 by Amphenol Corporation
Overview of AU-08PMMP-QC8001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-08PMMP-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU-08PMMP-QC8001
|
Avnet Americas | Circular Connector, Panel Mount Plug, 8 Contacts, PCB Pin, Push Lock - Trays (Alt: AU-08PMMP-QC8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-AU-08PMMP-QC8001
|
Mouser Electronics | Standard Circular Connector 8P M CONN M PIN PCB RoHS: Compliant | 99 |
|
$5.4500 / $10.9100 | Buy Now |
DISTI #
77264320
|
Verical | X-Lok, Mini Size, Plastic, 2A, 08 Pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180°, Receptacle, IPX8 Min Qty: 5 Package Multiple: 5 Date Code: 2350 | Americas - 200 |
|
$7.0200 / $17.1340 | Buy Now |
DISTI #
AU-08PMMP-QC8001
|
TTI | Standard Circular Connector 8P M CONN M PIN PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 50 In Stock |
|
$5.2900 / $10.8000 | Buy Now |
DISTI #
AU-08PMMP-QC8001
|
Avnet Abacus | Circular Connector, Panel Mount Plug, 8 Contacts, PCB Pin, Push Lock (Alt: AU-08PMMP-QC8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AU-08PMMP-QC8001
|
Avnet Asia | Circular Connector, Panel Mount Plug, 8 Contacts, PCB Pin, Push Lock (Alt: AU-08PMMP-QC8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AU-08PMMP-QC8001
AU-08PMMP-QC8001 CAD Models
AU-08PMMP-QC8001 Part Data Attributes
|
AU-08PMMP-QC8001
Amphenol Corporation
Buy Now
|
Compare Parts:
AU-08PMMP-QC8001
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |