Part Details for AU-08BMMM-QL8D04 by Amphenol LTW Technology
Overview of AU-08BMMM-QL8D04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-08BMMM-QL8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5263
|
Newark | X-Lok, Mini Size, Plastic, 2A, 08 Pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AU-08Bmm-QL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $17.8400 | Buy Now |
DISTI #
1754-AU-08BMMM-QL8D04-ND
|
DigiKey | CIR CBL 8POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2740 | Buy Now |
DISTI #
75411909
|
RS | X-Lok, Mini Size, 2A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology AU-08BMMM-QL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2600 / $20.4000 | RFQ |
DISTI #
LTWAU-08BMMM-QL8D04
|
Heilind Electronics | X-LOK, MINI SIZE, 2A, 08 PINS, M, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $19.5000 | Buy Now |
DISTI #
LTWAU-08BMMM-QL8D04
|
Interstate Connecting Components | X-LOK, MINI SIZE, 2A, 08 PINS, M, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |