Part Details for AU-08BMMM-QL8D03 by Amphenol Corporation
Overview of AU-08BMMM-QL8D03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-08BMMM-QL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU-08BMMM-QL8D03
|
Avnet Americas | Cable Assembly UL 21388 24AWG 3m 8 Position Circular Plug - Trays (Alt: AU-08BMMM-QL8D03) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.0772 | Buy Now |
DISTI #
523-AU-08BMMM-QL8D03
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$12.0100 / $19.6100 | Order Now |