There are no models available for this part yet.
Overview of AU-06BFFM-SL7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AU-06BFFM-SL7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1736
|
Newark | Ceres, Mini Size, Plastic, 2A, 06 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw AU-06BFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $19.1400 | Buy Now | |
DISTI #
1754-AU-06BFFM-SL7A05-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$18.5113 / $23.6200 | Buy Now | |
DISTI #
71366807
|
RS | Connector, CircularMINICABLE SCREW 6PIN F CONN F PIN | Amphenol LTW Technology AU-06BFFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9300 | RFQ | |
DISTI #
LTWAU-06BFFM-SL7A05
|
Heilind Electronics | CERES, MINI SIZE, 2A, 06 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Mini-A 5m 26AWG Circular 6 POS F Crimp RoHS: Compliant | 0 |
|
$13.0000 / $27.2200 | Buy Now | ||
DISTI #
LTWAU-06BFFM-SL7A05
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 06 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |