Part Details for AU-06BFFB-QL8AP0 by Amphenol Corporation
Overview of AU-06BFFB-QL8AP0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-06BFFB-QL8AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU-06BFFB-QL8AP0
|
Avnet Americas | Conn Circular Socket 6 Position Receptacle Screw Straight Cable Mount 6 Terminal 1 Port - Trays (Alt: AU-06BFFB-QL8AP0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.9160 | Buy Now |
DISTI #
523-AU-06BFFB-QL8AP0
|
Mouser Electronics | Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F4.0 - F8.0mm, IP68 RoHS: Compliant | 10 |
|
$13.5400 / $21.5700 | Buy Now |
DISTI #
AU-06BFFB-QL8AP0
|
Avnet Abacus | Conn Circular Socket 6 Position Receptacle Screw Straight Cable Mount 6 Terminal 1 Port (Alt: AU-06BFFB-QL8AP0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |