AU-05PMMM-LL7A10
Description: Circular Connector,

Overview of AU-05PMMM-LL7A10 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AU-05PMMM-LL7A10 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AU-05PMMM-LL7A10
Avnet Americas Cable Assembly UL 2464 26AWG 10m 5 Position Circular Plug - Trays (Alt: AU-05PMMM-LL7A10) Min Qty: 100 Package Multiple: 100 Container: Tray 0
  • 100 $15.1844
$15.1844 Buy Now
DISTI # 523-AU-05PMMM-LL7A10
Mouser Electronics Sensor Cables / Actuator Cables CABLE LOCK 5PIN M CONN M PIN RoHS: Compliant 0
  • 1 $40.6500
  • 10 $38.6800
  • 50 $29.8200
  • 100 $29.6100
  • 250 $29.5500
$29.5500 / $40.6500 Order Now

CAD Models for AU-05PMMM-LL7A10 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AU-05PMMM-LL7A10 by Amphenol Corporation

AU-05PMMM-LL7A10
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
0.724 inch
Body Diameter
0.429 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
WATERPROOF; WITH CABLE ASSEMBLY
Termination Type
WIRE
Total Number of Contacts
5
Want to compare parts?
  1. AU-05PMMM-LL7A10
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AU-05PMMM-LL7A10 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AU-05PMMM-LL7A10 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AU-05PMMM-LL7A10 would you like to use for your alert(s)?
  • Please alert me when AU-05PMMM-LL7A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AU-05PMMM-LL7A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AU-05PMMM-LL7A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AU-05PMMM-LL7A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AU-05PMMM-LL7A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AU-05PMMM-LL7A10 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: