Part Details for AU-05AMMM-LL6A04 by Amphenol LTW Technology
Overview of AU-05AMMM-LL6A04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-05AMMM-LL6A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM8291
|
Newark | Ceres, Mini Size, Plastic, 2A, 05 Pins, Male Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw AU-05Amm-LL6A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $18.5500 | Buy Now |
DISTI #
LTWAU-05AMMM-LL6A04
|
Heilind Electronics | CERES, MINI SIZE, PLASTIC, 2A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0600 / $16.1200 | Buy Now |
DISTI #
LTWAU-05AMMM-LL6A04
|
Interstate Connecting Components | CERES, MINI SIZE, PLASTIC, 2A, OVERMOLDED | 0 |
|
Buy Now |