Part Details for AU-04RMMS-SC7001 by Amphenol LTW Technology
Overview of AU-04RMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-04RMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7733
|
Newark | Ceres, Mini Size, Plastic, 2A, 04 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw AU-04RMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.8200 | Buy Now |
DISTI #
1754-AU-04RMMS-SC7001-ND
|
DigiKey | CERES, MINI SIZE, 2A, 04 PINS, R Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2730 | Buy Now |
DISTI #
71366207
|
RS | Connector, CircularMINIREAR SCREW 4PIN M CONN M PIN | Amphenol LTW Technology AU-04RMMS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 | RFQ |
DISTI #
LTWAU-04RMMS-SC7001
|
Heilind Electronics | CERES, MINI SIZE, PLASTIC, 2A, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.6500 | Buy Now |
DISTI #
LTWAU-04RMMS-SC7001
|
Interstate Connecting Components | CERES, MINI SIZE, PLASTIC, 2A, RECEPTACLE | 0 |
|
Buy Now |