There are no models available for this part yet.
Overview of AU-04BFFM-SL7A15 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AU-04BFFM-SL7A15 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ5233
|
Newark | Ceres, Mini Size, Plastic, 2A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 15000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw AU-04BFFM-SL7A15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 / $26.9200 | Buy Now | |
DISTI #
1754-AU-04BFFM-SL7A15-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 49.2' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0920 | Buy Now | |
DISTI #
75403640
|
RS | Ceres, Mini Size, 2A, 04 Pins, Overmolded, Straight | Amphenol LTW Technology AU-04BFFM-SL7A15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0500 / $30.7800 | RFQ | |
DISTI #
LTWAU-04BFFM-SL7A15
|
Heilind Electronics | CERES, MINI SIZE, 2A, 04 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2700 / $38.2700 | Buy Now | ||
DISTI #
LTWAU-04BFFM-SL7A15
|
Interstate Connecting Components | CERES, MINI SIZE, 2A, 04 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |