Part Details for AU-04BFFM-LL7A02 by Amphenol LTW Technology
Results Overview of AU-04BFFM-LL7A02 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU-04BFFM-LL7A02 Information
AU-04BFFM-LL7A02 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AU-04BFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1681
|
Newark | Ceres, Mini Size, Plastic, 2A, 04 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, O... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.0100 | Buy Now |
DISTI #
1754-AU-04BFFM-LL7A02-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4540 | Buy Now |
DISTI #
71366772
|
RS | Connector, CircularMINICABLE LOCK 4PIN F CONN F PIN | Amphenol LTW Technology AU-04BFFM-LL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$7.9300 / $8.0100 | Buy Now |
DISTI #
LTWAU-04BFFM-LL7A02
|
Heilind Electronics | CERES, MINI SIZE, PLASTIC, 2A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Mini Size, Plastic, 2A, 04 pins, Female Connector, Female Contact, Straight, 2 Points Lock, O... more RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
DISTI #
LTWAU-04BFFM-LL7A02
|
Interstate Connecting Components | CERES, MINI SIZE, PLASTIC, 2A, OVERMOLDED | 0 |
|
Buy Now |