Part Details for AU-04BFFA-SL7001 by Amphenol LTW Technology
Overview of AU-04BFFA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-04BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7709
|
Newark | Ceres, Mini Size, Plastic, 2A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, 4.5 - 6.5Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw AU-04BFFA-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $8.7100 | Buy Now |
DISTI #
AU-04BFFA-SL7001-ND
|
DigiKey | MINI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8480 | Buy Now |
DISTI #
71367400
|
RS | Connector, CircularMINIASSY SCREW 4PIN F CONN F PIN | Amphenol LTW Technology AU-04BFFA-SL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $9.9200 | RFQ |
DISTI #
LTWAU-04BFFA-SL7001
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5033 / $7.0136 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $7.9600 | Buy Now |
DISTI #
LTWAU-04BFFA-SL7001
|
Interstate Connecting Components | 0 |
|
$5.5033 / $7.0136 | Buy Now | |
DISTI #
AU-04BFFA-SL7001
|
Maritex | 18 |
|
$4.4670 / $5.1100 | Buy Now |