Part Details for ATZB-RF-212B-0-CNR by Microchip Technology Inc
Overview of ATZB-RF-212B-0-CNR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for ATZB-RF-212B-0-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATZB-RF-212B-0-CNR-ND
|
DigiKey | RF TXRX MOD 802.15.4 CHIP SMD Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATZB-RF-212B-0-CNR
|
Avnet Americas | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R - Bulk (Alt: ATZB-RF-212B-0-CNR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V72:2272_07146280
|
Arrow Electronics | 802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Container: Cut Strips | Americas - 124 |
|
$7.6840 / $8.2070 | Buy Now |
DISTI #
25481570
|
Verical | 802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$7.6840 | Buy Now |
DISTI #
ATZB-RF-212B-0-CNR
|
EBV Elektronik | ZigBee 928MHz 1000Kbps 42-Pin SMD T/R (Alt: ATZB-RF-212B-0-CNR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 45 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATZB-RF-212B-0-CNR
ATZB-RF-212B-0-CNR CAD Models
ATZB-RF-212B-0-CNR Part Data Attributes
|
ATZB-RF-212B-0-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATZB-RF-212B-0-CNR
Microchip Technology Inc
RF TXRX MODULE 802.15.4 CHIP ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-42 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N42 | |
Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 20 mm |