Part Details for ATXPRO-10PIN by Microchip Technology Inc
Overview of ATXPRO-10PIN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXPRO-10PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8557
|
Newark | 10Pinxproadaptor Wsg Tools |Microchip ATXPRO-10PIN Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1900 | Buy Now |
DISTI #
ATXPRO-10PIN-ND
|
DigiKey | XPRO-10PIN Min Qty: 1 Lead time: 40 Weeks Container: Box |
5 In Stock |
|
$30.9500 | Buy Now |
DISTI #
ATXPRO-10PIN
|
Avnet Americas | 10Pin XPRO Adapter Development Tool - Boxed Product (Development Kits) (Alt: ATXPRO-10PIN) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$30.3500 | Buy Now |
DISTI #
556-ATXPRO-10PIN
|
Mouser Electronics | Sockets & Adapters XPRO-10PIN RoHS: Compliant | 15 |
|
$30.3500 | Buy Now |
DISTI #
ATXPRO-10PIN
|
Microchip Technology Inc | 10PinXPROAdaptor, Projected EOL: RoHS: Compliant pbFree: Yes |
776 Alternates Available |
|
$30.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9300 | Buy Now |
|
Ameya Holding Limited | XPRO-10PIN | 573 |
|
RFQ | |
|
NAC | 10PinXPROAdaptor which connects the legacy boards to Latest Zigbits - Package: WSG Tools RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.4500 / $36.8400 | Buy Now |
DISTI #
ATXPRO-10PIN
|
Richardson RFPD | M2M ACCESSORY RoHS: Compliant Min Qty: 4 | 0 |
|
$33.0600 / $36.3200 | Buy Now |